Littelfuse 0272.010V technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Radial |
| Current Rating | 10mA |
| DC Cold Resistance | 80R |
| Diameter | 5.97mm |
| Height | 0.287inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | No |
| Series | MICRO™ 272 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse 0272.010V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.