
Subminiature very fast-acting fuse with a 125V AC/DC voltage rating and 15mA current rating. Features a radial package with a 7.3mm length and 5.97mm diameter, suitable for through-hole mounting. Operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 44 Ohms. Approvals include UL, CSA, and QPL.
Littelfuse 0272.015V technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Radial |
| Current Rating | 15mA |
| DC Cold Resistance | 44R |
| Diameter | 5.97mm |
| Height | 0.287inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 44R |
| RoHS Compliant | No |
| Series | MICRO™ 272 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0272.015V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
