Littelfuse 0272.125V technical specifications.
| Package/Case | Radial |
| Current Rating | 125mA |
| DC Cold Resistance | 1R |
| Diameter | 5.97mm |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MICRO™ 272 |
| Size | 7.3mm |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0272.125V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.