Littelfuse 0273002.V technical specifications.
| Package/Case | Radial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 42.5mR |
| Fuse Current | 2A |
| Length | 0.35inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICRO™ 273 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273002.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.