Littelfuse 0273.015V technical specifications.
| Approvals | UL, CSA, QPL |
| Body Diameter | 6.35mm |
| Body Height | 8.89mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 1.5A |
| DC Cold Resistance | 44R |
| Diameter | 6.35mm |
| Height | 0.35inch |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 44R |
| RoHS Compliant | Yes |
| Series | MICRO™ 273 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273.015V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.