
Subminiature very fast-acting fuse with a 31mA current rating and 125V AC/DC voltage rating. Features a radial package with a 6.35mm body diameter and 8.89mm length, suitable for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 85°C and has a DC cold resistance of 16 Ohms. Approvals include UL, CSA, and QPL.
Littelfuse 0273.031V technical specifications.
| Approvals | UL, CSA, QPL |
| Body Diameter | 6.35mm |
| Body Height | 8.89mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 31mA |
| DC Cold Resistance | 16R |
| Diameter | 6.35mm |
| Fuse Current | 31.25mA |
| Height | 0.35inch |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | 273 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0273.031V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
