This subminiature fuse has a voltage rating of 125V and a current rating of 0.4A. It features a radial termination style and operates within a temperature range of -55 to 85°C. The fuse is classified as very fast acting and has a typical melting I2t of 0.0251 and a typical cold resistance of 0.227.
Littelfuse 0273.400 technical specifications.
| Current Rating | 0.4A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0251A²s |
| Typical Cold Resistance | 0.227Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0273.400 to view detailed technical specifications.
No datasheet is available for this part.