
Subminiature very fast-acting fuse with a 700mA current rating and 125V AC/DC voltage rating. Features a radial package with 2.54mm lead pitch, 6.35mm body diameter, and 8.89mm length. Operating temperature range is -55°C to 85°C. This lead-free, RoHS compliant component offers 324mR DC cold resistance and is suitable for through-hole mounting.
Littelfuse 0273.700V technical specifications.
| Body Diameter | 6.35mm |
| Body Length | 8.89mm |
| Package/Case | Radial |
| Current Rating | 700mA |
| DC Cold Resistance | 324mR |
| Diameter | 6.35mm |
| Fuse Current | 700mA |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 4.32mm |
| Lead Pitch | 2.54mm |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 324mR |
| RoHS Compliant | Yes |
| Series | MICRO™ 273 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273.700V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.