Subminiature fuse, very fast acting, with an 800mA current rating and 125V AC/DC voltage rating. Features radial leads with a 2.54mm pitch, a 6.35mm body diameter, and an 8.89mm body length. Operating temperature range spans from -55°C to 85°C. This RoHS compliant component has a DC cold resistance of 271mR and is supplied in bulk packaging.
Littelfuse 0273.800V technical specifications.
| Body Diameter | 6.35mm |
| Body Length | 8.89mm |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 271mR |
| Diameter | 6.35mm |
| Fuse Current | 800mA |
| Lead Diameter | 0.635mm |
| Lead Free | Lead Free |
| Lead Length | 4.32mm |
| Lead Pitch | 2.54mm |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 271mR |
| RoHS Compliant | Yes |
| Series | MICRO™ 273 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273.800V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
