
Littelfuse 0273001.HXX technical specifications.
| Body Diameter | 6.35mm |
| Body Length | 8.89mm |
| Package/Case | Radial |
| Fuse Current | 1A |
| Lead Diameter | 0.635mm |
| Lead Length | 4.32mm |
| Lead Pitch | 2.54mm |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| Series | MICRO |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0273001.HXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.