
Littelfuse 0274.600V technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Cold Resistance | 430mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 430mR |
| RoHS Compliant | Yes |
| Series | MICRO™ 274 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0274.600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
