Littelfuse 0275.500M- technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 500mA |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 280mR |
| Series | PICO® 275 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0275.500M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.