Littelfuse 0275025.VXL technical specifications.
| Package/Case | Axial |
| DC Cold Resistance | 2.6mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICO® 275 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0275025.VXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.