Littelfuse 0275030.NRT1L technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 2mR |
| Lead Free | Lead Free |
| Length | 0.31inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | PICO® 275 |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0275030.NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.