Littelfuse 0276.062M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 62mA |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | PICO® 276 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0276.062M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.