Littelfuse 0276001.M- technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 1A |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 126mR |
| Series | PICO® 276 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0276001.M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.