Littelfuse 0277.062M technical specifications.
| Package/Case | Axial |
| Current Rating | 62mA |
| Diameter | 2.41mm |
| Lead Free | Contains Lead |
| Length | 0.281inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PICO® 277 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0277.062M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.