
Littelfuse 0277.250V technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PICO® 277 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0277.250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.