Littelfuse 0277002.NRT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| Length | 0.28inch |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | PICO® 277 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0277002.NRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.