This subminiature fuse is rated for 125V and 0.125A, with very fast acting characteristics. It features a radial lead termination style and is suitable for use in a wide operating temperature range of -55°C to 125°C. The fuse has 2 terminals and a typical melting I2t of 0.000691.
Littelfuse 0278.125H technical specifications.
| Current Rating | 0.125A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.000691A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0278.125H to view detailed technical specifications.
No datasheet is available for this part.