
Littelfuse 0279.005V technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Radial |
| Current Rating | 5mA |
| DC Cold Resistance | 280R |
| Diameter | 6.35mm |
| Height | 0.35inch |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 280R |
| RoHS Compliant | Yes |
| Series | MICRO™ 279 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0279.005V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.