
Illuminated, panel-mount fuseholder designed for MICRO® and PICO®II fuses. Features a 1-pole, 1-circuit configuration with a 5A current rating and 125V voltage rating. Constructed with copper contacts plated in silver, offering a radial package with PC pin termination. Operates across a wide temperature range of -40°C to 125°C.
Littelfuse 02810001H technical specifications.
| Package/Case | Radial |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | MICRO®, PICO®II |
| Height | 11.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 281 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
