PCB mount fuseholder with a 5A current rating and 125V voltage rating. Features a thermoplastic body, silver-plated copper alloy contacts, and a radial fuse size with 2.54mm pitch. Designed for through-hole mounting with PC pin termination, this illuminated, single-pole, single-circuit component operates within a temperature range of -40°C to 100°C and is UL listed.
Littelfuse 02810005H technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | Radial 0.1 (2.54mm) Pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 281 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810005H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.