Littelfuse 02810005HXX technical specifications.
| Body Length | 8.128mm |
| Fuse Current | 5A |
| Length | 8.13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Reach SVHC Compliant | No |
| Series | 281 |
| Termination | Pin |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810005HXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.