
Radial resettable fuse for overcurrent protection, featuring a 5A current rating and 125V voltage rating. Designed for panel mounting with through-hole termination, this illuminated component utilizes copper and silver alloy contacts with silver plating. Constructed from white thermoplastic, it operates within a temperature range of -40°C to 100°C and is UL approved.
Littelfuse 02810007H technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Color | White |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 7.11mm |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | MICRO®, PICO®II |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Copper Alloy |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 281 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02810007H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
