Littelfuse 02820008Z technical specifications.
| Package/Case | Radial |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Fuse Size | MICRO® |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 282 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 02820008Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.