Littelfuse 0283060.T technical specifications.
| Color | Yellow |
| Current Rating | 60A |
| Height | 21.5mm |
| Length | 46mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PAL™ 283 |
| DC Rated Voltage | 32V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0283060.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.