Littelfuse 0283080.U technical specifications.
| Color | Black |
| Current Rating | 80A |
| Height | 0.866inch |
| Length | 0.898inch |
| Mount | Bolt |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAL™ 283 |
| DC Rated Voltage | 32V |
| Width | 0.638inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0283080.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.