Littelfuse 0285.500HXRP technical specifications.
| Package/Case | Ceramic |
| Current Rating | 500mA |
| DC Cold Resistance | 1.1215R |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 285 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0285.500HXRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.