Littelfuse 0285008.HXRP technical specifications.
| Package/Case | Ceramic |
| Current Rating | 8A |
| DC Cold Resistance | 8.9mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 285 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0285008.HXRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.