Illuminated, single-pole, single-circuit fuse holder for 5mm x 20mm fuses, rated for 250V AC/DC and 10A. Features copper alloy contacts with tin plating and quick connect terminations. Constructed from black thermoplastic, this panel-mount holder operates between -40°C and 85°C.
Littelfuse 02860677H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 26.16mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 286 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02860677H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.