Littelfuse 0287005.H technical specifications.
| Approvals | UL |
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 17.85mR |
| Height | 0.484inch |
| Length | 0.752inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 17.85mR |
| RoHS Compliant | Yes |
| Series | ATOF™ 287 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287005.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.