Littelfuse 0287005.PXS technical specifications.
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 17.85R |
| Height | 0.484inch |
| Length | 0.752inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 17.85R |
| RoHS Compliant | Yes |
| Series | ATOF® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287005.PXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.