Littelfuse 0287025.L technical specifications.
| Color | Clear |
| Current Rating | 25A |
| Depth | 5.1mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATOF® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0287025.L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.