Littelfuse 0293530.U technical specifications.
| Color | Green, Pink |
| Current Rating | 30A |
| Height | 1.205inch |
| Length | 0.906inch |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAL™ 293 |
| DC Rated Voltage | 32V |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0293530.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.