Littelfuse 0293565.H technical specifications.
| Color | Black |
| Current Rating | 65A |
| Height | 1.205inch |
| Length | 0.906inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAL™ 293 |
| DC Rated Voltage | 32V |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0293565.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.