Littelfuse 0293840.MXJ technical specifications.
| Color | Green |
| Current Rating | 40A |
| Height | 1.059inch |
| Length | 0.67inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAL™ 293 |
| DC Rated Voltage | 32V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0293840.MXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.