Littelfuse 0294080.HXJ-C technical specifications.
| Color | Black |
| Current Rating | 80A |
| Height | 0.996inch |
| Length | 0.906inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 294 |
| DC Rated Voltage | 32V |
| Width | 0.646inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0294080.HXJ-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.