Littelfuse 0294080.MXJ-C technical specifications.
| Color | Black |
| Current Rating | 80A |
| Height | 25.3mm |
| Length | 23mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| DC Rated Voltage | 32V |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0294080.MXJ-C to view detailed technical specifications.
No datasheet is available for this part.