Littelfuse 0297002.WXT technical specifications.
| Color | Grey |
| DC Cold Resistance | 55.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI® 297 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297002.WXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.