Littelfuse 0297002.WXUL technical specifications.
| Color | Grey |
| Current Rating | 2A |
| DC Cold Resistance | 5.56mR |
| Height | 8.8mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | MINI® 297 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297002.WXUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.