
Littelfuse 0297003.U technical specifications.
| Approvals | UL |
| Color | Violet |
| Current Rating | 3A |
| DC Cold Resistance | 33.75mR |
| Height | 0.346inch |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 33.75mR |
| RoHS Compliant | Yes |
| Series | MINI® 297 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297003.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
