
Littelfuse 0297004.WXN technical specifications.
| Color | Pink |
| Fuse Current | 4A |
| Reach SVHC Compliant | No |
| Series | MINI |
| DC Rated Voltage | 32V |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297004.WXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
