
Littelfuse 0297025.U technical specifications.
| Approvals | UL |
| Color | Clear |
| Current Rating | 25A |
| DC Cold Resistance | 2.36mR |
| Height | 0.346inch |
| Length | 0.429inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.36mR |
| RoHS Compliant | Yes |
| Series | MINI® 297 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297025.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.