Fast-acting electric fuse with a 25A current rating and 1000A interrupting rating. Features a compact MINI fuse size of 8.8mm x 10.9mm x 3.8mm, constructed with polyamide and plastic body materials. Offers a DC cold resistance of 2.36mR and a voltage rating of 32V. Designed for holder/socket mounting with blade terminations, operating within a temperature range of -40°C to 125°C. This RoHS compliant component is packaged in bulk with 3000 units per package.
Littelfuse 0297025.WXNV technical specifications.
| Body Material | Polyamide, Plastic |
| Color | Clear, Natural |
| Current Rating | 25A |
| DC Cold Resistance | 2.36mR |
| Depth | 3.8mm |
| Fuse Current | 25A |
| Fuse Size | 8.8mm x 10.9mm x 3.8mm |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.3mR |
| RoHS Compliant | Yes |
| Series | 297 |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297025.WXNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.