
Littelfuse 0297030.L technical specifications.
| Body Material | Plastic |
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 1.85mR |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1.85mR |
| RoHS Compliant | Yes |
| Series | MINI® 297 |
| Termination | Blade |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297030.L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
