
Littelfuse 0297030.P technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 10.92 X 3.81 X 8.6 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 8.13 |
| Product Length (mm) | 10.92 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 8.6 |
| Seated Plane Height (mm) | 8.6 |
| Current Rating | 30A |
| Type | Blade |
| Acting | Fast |
| Typical Melting I2t | 1130(Min)A²s |
| Cage Code | 75915 |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Littelfuse 0297030.P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.