
Fast-acting electric fuse with a 30A current rating and 32VDC voltage rating. Features a 1000A interrupting rating and a low DC cold resistance of 1.85mR. This MINI® series fuse has a compact size of 10.9mm length, 8.8mm height, and 3.8mm width, with blade terminations suitable for inline or holder mounting. Operates across a wide temperature range from -40°C to 125°C and is RoHS compliant.
Littelfuse 0297030.WXNV technical specifications.
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 1.85mR |
| Depth | 3.8mm |
| Fuse Current | 30A |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8mR |
| RoHS Compliant | Yes |
| Series | MINI® 297 |
| Size | 10.9mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0297030.WXNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
