Littelfuse 029707.5.LXN technical specifications.
| Current Rating | 7.5A |
| Type | Blade |
| Voltage Rating | 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 68A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 029707.5.LXN to view detailed technical specifications.
No datasheet is available for this part.