Fast-acting electric fuse with a 7.5A current rating and 32VDC working voltage. Features a 1000A interrupting rating and a DC cold resistance of 10.85mR. Designed for inline or holder mounting with blade terminations, this MINI series fuse measures 10.9mm in length, 8.8mm in height, and 3.8mm in width. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Littelfuse 029707.5WXNV technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 10.85mR |
| Depth | 3.8mm |
| Fuse Current | 7.5A |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | MINI |
| Size | 10.9mm |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 029707.5WXNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.